EBC06DCAD

Heilind Number:SULEBC06DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCAD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCAD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBC06DCAD. This high-performance connector features a female gender with two rows, designed for clearance hole mount type with a termination method of thru hole. Engineered for reliability, it boasts contact material made of Phosphor Bronze with Gold plating, ensuring excellent conductivity. With a pitch of 2.54 mm (.1 in) and a voltage rating of 700 VAC, it offers secure and efficient power transmission. The Hairpin contact type and right-angle orientation make it suitable for various applications. With 12 positions and a tail length of 2.54 mm (.1 in), it provides ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh environments. Measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it is compact yet durable. Featuring Matte Tin termination plating, it ensures long-lasting performance. Ideal for use in high-reliability applications, the EBC06DCAD connector is a must-have for your PCB connectivity needs.