EBC06DCAH

Heilind Number:SULEBC06DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCAH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCAH

Detailed Description

Introducing the EBC06DCAH, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. This female connector features two rows with a total of 12 positions, each meticulously crafted with Phosphor Bronze contacts and gold plating for superior conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power delivery. The hairpin contact type and right-angle orientation offer efficient and space-saving connections. The connector, with a clearance hole mount type and thru-hole termination method, guarantees easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for various PCB layouts. The matte tin termination plating adds an extra layer of protection against corrosion. Trust in the EBC06DCAH for robust and efficient board-to-board connectivity.