EBC06DCAI-S189

Heilind Number:SULEBC06DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCAI-S189

Detailed Description

Introducing the EBC06DCAI-S189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable performance in various applications. The female connector boasts two rows with 12 positions, each equipped with gold-plated Hairpin contacts for optimal conductivity. Its threaded mount type and thru-hole termination method make installation a breeze. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets the demands of power and signal transmission. With a compact design, featuring a connector height of 15.49mm and width of 9.4mm, it saves valuable space on the PCB. The connector's matte tin termination plating enhances durability and solderability. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Meeting stringent quality standards, it ensures long-term performance. Trust the EBC06DCAI-S189 for your connectivity needs in aerospace, defense, and industrial applications.