EBC06DCAI

Heilind Number:SULEBC06DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCAI

Detailed Description

Introducing the EBC06DCAI, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures efficient power transmission. Featuring two rows with 12 positions, it offers ample connectivity options. The termination method, thru-hole, guarantees secure and stable attachment to the PCB. Constructed with PBT and Phosphor Bronze, and contact plating in gold, it ensures excellent conductivity and durability. The hairpin contact type and right-angle orientation further enhance its functionality in compact spaces. With an operating temperature range of -65 to 125°C, it's suitable for use in extreme conditions. Measuring at .61 inches in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating adds to its longevity. Ideal for applications requiring high reliability, this connector is a must-have for your PCB projects.