EBC06DCAN-S189

Heilind Number:SULEBC06DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCAN-S189

Detailed Description

Introducing the EBC06DCAN-S189, a high-performance board-to-board connector designed for demanding applications. With a compact form factor and right-angle orientation, this female connector features two rows of 12 positions each, allowing for efficient and space-saving connections. The PBT and phosphor bronze construction, along with gold-plated contacts, ensure reliable signal transmission even in harsh environments. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal applications. The Thru Hole termination method and matte tin plating guarantee secure and durable mounting on PCBs. With an operating temperature range of -65 to 125 °C, this connector is built to withstand extreme conditions. Trust the EBC06DCAN-S189 for your connectivity needs in aerospace, defense, and other hi-rel industries.