EBC06DCAN

Heilind Number:SULEBC06DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCAN

Detailed Description

Introducing the EBC06DCAN, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. Featuring a sturdy construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The 2-row, 12-position configuration with a 2.54mm pitch offers versatile connectivity options. Equipped with hairpin contacts and right-angle orientation, it allows for easy and secure mating. With a wide operating temperature range of -65 to 125°C, this connector is perfect for harsh environmental conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The EBC06DCAN is the perfect choice for demanding connectivity needs in various industries.