EBC06DCAS

Heilind Number:SULEBC06DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCAS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBC06DCAS. Designed for high-performance connectivity, this female connector features two rows with a 2.54mm pitch, perfect for demanding applications. With a 3A amperage and 700VAC voltage rating, it ensures reliable power transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. Its right-angle orientation and side hole mount type offer versatility in installation. With 12 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. This connector, with its matte tin termination plating, is ideal for use in various industries, including telecommunications, aerospace, and automotive. Trust in its quality construction for secure and efficient PCB connections.