EBC06DCAT-S189

Heilind Number:SULEBC06DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCAT-S189

Detailed Description

Introducing the EBC06DCAT-S189 Board To Board PCB Connector, a high-performance solution for your connectivity needs. With a compact design featuring two rows of female connectors, this threaded mount type connector offers reliable and secure connections in a variety of applications. Made with durable PBT and Phosphor Bronze materials, it ensures longevity and stability even in harsh environments. The contact plating of gold guarantees excellent conductivity, while the hairpin contact type and right-angle orientation make it easy to install and use. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it meets the highest industry standards for performance and safety. Operating temperature range of -65 to 125 °C further enhances its versatility. Perfect for use in hi-rel environments, this connector is a must-have for any electronics project requiring precision and durability.