EBC06DCBD

Heilind Number:SULEBC06DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCBD

Detailed Description

Introducing the EBC06DCBD Board-To-Board PCB Connector, a high-performance solution for seamless electrical connectivity in your electronic systems. Designed with precision and durability in mind, this connector features PBT and Phosphor Bronze construction, ensuring reliable performance in various environmental conditions. With a compact form factor and a right-angle orientation, it offers convenience in installation and space-saving benefits. The gold-plated Hairpin contacts guarantee optimal signal transmission, while the Matte Tin termination plating enhances solderability. Meeting stringent quality standards, this connector is rated for 700 VAC and operates flawlessly in temperatures ranging from -65 to 125°C. Whether it's for industrial machinery or consumer electronics, trust the EBC06DCBD to deliver uncompromising connectivity.