EBC06DCBH-S189

Heilind Number:SULEBC06DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCBH-S189

Detailed Description

The EBC06DCBH-S189 Connector is a high-performance component designed for demanding board-to-board and card edge connectivity applications. Crafted with precision, this connector features dual rows, each accommodating 12 positions for a total of 24 contact points. The female gender and right-angle orientation ensure seamless integration into electronic systems. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers reliable power and signal transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environmental conditions. The termination method of through-hole mounting with matte tin plating ensures secure and stable connections. Measuring just 9.4mm in width and 15.49mm in height, it is compact yet efficient. Trust in the EBC06DCBH-S189 for your connectivity needs in aerospace, defense, and industrial applications.