EBC06DCBH

Heilind Number:SULEBC06DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCBH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCBH

Detailed Description

Introducing the EBC06DCBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable signal transmission with a current rating of 3A and a voltage rating of 700VAC. With a right-angle orientation and 2 rows of 12 female contacts, it offers versatile connectivity options. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the EBC06DCBH for efficient and durable board-to-board connections in your projects.