EBC06DCBI-S189

Heilind Number:SULEBC06DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCBI-S189

Detailed Description

Introducing the EBC06DCBIS189, a high-quality board-to-board PCB connector designed for reliable and efficient power and signal transmission in electronic devices. With a durable construction of PBT and Phosphor Bronze, this connector offers excellent conductivity and longevity. Featuring a female gender and two rows for versatile connectivity, it is perfect for a wide range of applications. The termination method of thru-hole and contact material of Phosphor Bronze with gold plating ensure secure and stable connections. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets high-performance standards. The hairpin contact type and right-angle orientation make it easy to install in tight spaces. With twelve positions and a tail length of 4.57mm, it allows for multiple connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its matte tin termination plating adds to its durability. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the EBC06DCBIS189 is a reliable solution for your connectivity needs.