EBC06DCBN

Heilind Number:SULEBC06DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCBN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCBN

Detailed Description

Introducing the EBC06DCBN, a high-performance board-to-board PCB connector designed with precision and durability in mind. Featuring a dual-row, 12-position female layout with a right-angle orientation, this connector ensures secure and efficient connectivity in electronic systems. Constructed with PBT and phosphor bronze materials, it offers excellent resilience and conductivity, with a gold-plated contact surface for enhanced signal transmission. With a 3A amperage rating and a robust voltage tolerance of 700VAC, it's suitable for a wide range of applications. The thru-hole termination method and matte tin plating guarantee easy installation and reliable performance. With a compact connector height of .61 inches and a width of 9.4mm, it's ideal for space-constrained designs. Operating flawlessly in temperatures ranging from -65 to 125°C, this RoHS-compliant connector is a dependable solution for demanding environments. Trust the EBC06DCBN for seamless board-to-board connectivity in your electronic systems.