EBC06DCBS

Heilind Number:SULEBC06DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCBS

Detailed Description

Introducing the EBC06DCBS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With dual rows and 12 positions, this connector offers seamless connectivity in compact spaces. Featuring female gender and right-angle orientation, it ensures secure mating for optimal signal transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent performance standards. The termination method of thru-hole soldering and side-hole mount type provide easy and secure installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. Trust the EBC06DCBS for seamless board-to-board connections in your electronic designs.