EBC06DCBT-S189

Heilind Number:SULEBC06DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCBT-S189

Detailed Description

Featuring a robust design for reliable connectivity, the EBC06DCBT-S189 PCB connector is a must-have component for your electronic projects. With a female gender and threaded mount type, it ensures secure attachment to your circuit boards. Boasting two rows of 12 hairpin contacts made of gold-plated phosphor bronze, this connector offers exceptional conductivity with a current rating of 3A and a voltage tolerance of 700 VAC. Its right-angle orientation and .18-inch tail length facilitate easy installation, while the matte tin termination plating guarantees lasting performance even in harsh operating environments ranging from -65 to 125°C. Measuring .61 inches in height and 9.4mm in width, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your interconnect solutions with the EBC06DCBTS189 for seamless and efficient PCB connections.