EBC06DCBT

Heilind Number:SULEBC06DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCBT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCBT

Detailed Description

Introducing the EBC06DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of female connectors, it offers seamless connectivity in tight spaces. The PBT and phosphor bronze construction ensures durability and reliable performance. Featuring a threaded mount type and through-hole termination method, installation is secure and straightforward. Gold-plated contacts guarantee excellent conductivity, while the hairpin design and right-angle orientation optimize signal transmission. With 12 positions and a voltage rating of 700 VAC, this connector is suitable for various power and data applications. Operating in a wide temperature range from -65 to 125°C, it is built to withstand harsh environments. The matte tin termination plating enhances corrosion resistance, making it ideal for industrial use. Trust the EBC06DCBT for your connectivity needs, where quality and performance meet seamlessly.