EBC06DCCD-S189

Heilind Number:SULEBC06DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCCD-S189

Detailed Description

Introducing the EBC06DCCDS189 board-to-board PCB connector, designed for high-performance applications requiring reliable power and signal transmission. Featuring a sturdy construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capability of 700VAC, it meets the demands of industrial environments. The Hairpin contact type and Right Angle orientation offer efficient and space-saving connectivity, perfect for compact electronic devices. With 12 positions and 2 rows, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it's suitable for harsh conditions. The clearance hole mount type and thru-hole termination method make installation easy and secure. With a connector height of 15.49mm and width of 9.4mm, it's compact yet highly functional. Trust the EBC06DCCDS189 for seamless board-to-board connections in your next project.