EBC06DCCD

Heilind Number:SULEBC06DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCCD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCCD

Detailed Description

Introducing the EBC06DCCD, a high-performance PCB connector designed for reliable power transmission in demanding electronic applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures efficient power delivery. Featuring two rows of 12 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The clearance hole mount type and through-hole termination method offer easy and secure installation. With a pitch of 2.54mm and a right-angle orientation, it provides versatile connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBC06DCCD for seamless board-to-board and card edge connections in your next project.