EBC06DCCH

Heilind Number:SULEBC06DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCCH

Detailed Description

Introducing the EBC06DCCH, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 700 VAC, it meets the needs of power-intensive systems. The right-angle orientation and two rows of 12 positions offer flexibility in PCB design. Its clearance hole mount type and thru-hole termination method simplify installation. Operating smoothly in temperatures ranging from -65 to 125°C, the EBC06DCCH is a durable solution for aerospace, military, and industrial electronics. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board without compromising performance. Trust in the EBC06DCCH for secure and efficient board-to-board connections in your next project.