EBC06DCCI

Heilind Number:SULEBC06DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCCI

Detailed Description

Introducing the EBC06DCCI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made from durable PBT and phosphor bronze, ensuring reliable connectivity. With a pitch of 2.54mm and a contact type of hairpin, it offers precise and secure mating. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation, threaded mount type, and .25-inch tail length make it easy to install on PCBs. Meeting stringent quality standards, including a maximum amperage of 3A and a voltage rating of 700VAC, the EBC06DCCI is ideal for industrial, aerospace, and telecommunications applications. Upgrade your connectivity with this reliable and durable connector.