EBC06DCCN

Heilind Number:SULEBC06DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCCN

Detailed Description

Introducing the EBC06DCCN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction with PBT housing and Phosphor Bronze contacts, this connector ensures reliable signal transmission. With a pitch of 2.54mm and 12 positions in two rows, it offers ample connectivity options. The right-angle orientation and no mounting feature make it easy to integrate into your PCB layout. Gold-plated contacts provide excellent conductivity, while a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C ensure optimal performance in diverse environments. With a tail length of 6.35mm and a compact design measuring 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Trust the EBC06DCCN for secure and efficient board-to-board connections in your electronic devices.