EBC06DCCS-S189

Heilind Number:SULEBC06DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCCS-S189

Detailed Description

Introducing the EBC06DCCS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 12 female contacts, each capable of handling up to 3A of current at 700VAC. Crafted from durable PBT and Phosphor Bronze with gold plating, it ensures reliable signal transmission even in harsh environments. The right-angle orientation and side-hole mount type offer flexible installation options, while the hairpin contact design guarantees secure connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Trust in its quality, as the termination plating is done with matte tin, providing excellent conductivity and corrosion resistance. Perfect for applications where reliability is paramount, the EBC06DCCS-S189 is your go-to solution for seamless board-to-board connectivity.