EBC06DCCS

Heilind Number:SULEBC06DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCCS

Detailed Description

The EBC06DCCS connector offers high-performance connectivity for your PCB applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it ensures reliable signal transmission. With a current rating of 3A and voltage capability up to 700VAC, it meets stringent power requirements. This female connector, with two rows of 12 positions each, is designed for secure mounting via Side Hole and Thru Hole termination. The Hairpin contact type guarantees efficient contact with minimal signal loss. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. Its compact form factor, with dimensions of .61" in height and 9.4mm in width, allows for space-efficient PCB integration. The Matte Tin termination plating enhances durability. Perfect for high-reliability applications, this connector, acronymed as EBC06DCCS, ensures robust performance in demanding industrial settings. Elevate your connectivity standards with this premium Board To Board PCB Connector/Card Edge Connector.