EBC06DCCT

Heilind Number:SULEBC06DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCCT

Detailed Description

Introducing the EBC06DCCT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable operation even under extreme conditions. With a current rating of 3A and a voltage resistance of 700VAC, it is ideal for power and signal transmission. The female gender, right-angle orientation, and threaded mounting type offer versatility in installation. Gold-plated contacts provide excellent conductivity, while the hairpin contact type guarantees secure connections. With twelve positions and two rows, it allows for efficient PCB mating. Operating temperature range of -65 to 125°C ensures performance stability. Measuring just 9.4mm in width and 15.49mm in height, this connector is compact yet robust. Suitable for a wide range of applications, the EBC06DCCT is the perfect choice for your connectivity needs.