EBC06DCKD-S288

Heilind Number:SULEBC06DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCKD-S288

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, EBC06DCKD-S288 is a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With an amperage rating of 3A and voltage capacity of 700VAC, this connector ensures efficient power transmission. Its female gender, 2-row configuration, and 12 positions offer versatile connectivity options. The clearance hole mount type and card extender termination method provide easy installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Matte tin termination plating ensures long-term durability. This connector, part of the EBC06DCKDS288 series, is a must-have for any electronics project requiring secure and efficient board-to-board connections.