EBC06DCKD

Heilind Number:SULEBC06DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCKD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCKD

Detailed Description

Meet the EBC06DCKD, a high-performance Board To Board PCB Connector perfect for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. It features a 2.54mm pitch, accommodating 12 positions across 2 rows for versatile usage. The female gender and straight orientation offer easy integration. With a voltage rating of 700 VAC and an amperage of 3A, it delivers efficient power transmission. Gold-plated contacts and matte tin termination guarantee optimal signal conductivity. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for harsh environments. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained setups. Whether you're designing aerospace systems or industrial machinery, the EBC06DCKD is the reliable choice for seamless PCB connections.