EBC06DCKH-S288

Heilind Number:SULEBC06DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCKH-S288

Detailed Description

Introducing the EBC06DCKH-S288, a high-performance board-to-board PCB connector designed for demanding electronic applications. With a compact form factor and two rows of 12 female contacts, this connector offers reliable connectivity in tight spaces. The PBT housing and phosphor bronze contacts with gold plating ensure durability and efficient signal transmission, while the clearance hole mount type and card extender termination method facilitate easy installation. Operating at a maximum voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of power and signal applications. Its loop bellow contact type and straddle orientation further enhance its versatility. With a tail length of 4.45mm and a low-profile connector height of 15.49mm, it provides flexibility in PCB layout design. Rated for an operating temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Whether for industrial, aerospace, or telecommunications systems, the EBC06DCKH-S288 is the ideal choice for high-reliability connections.