EBC06DCKI-S288

Heilind Number:SULEBC06DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCKI-S288

Detailed Description

Introducing SKU EBC06DCKI-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. This female connector features two rows and 12 positions, with a threaded mount type for secure installation. The termination method is through a card extender, ensuring easy and sturdy connections. Built with durability in mind, it boasts a contact material of phosphor bronze with gold plating, offering excellent conductivity and resistance to corrosion. The loop bellow contact type and straddle orientation further enhance its versatility. With an amperage of 3A and voltage rating of 700VAC, this connector is suitable for various power and signal transmission applications. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees reliable performance even in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The termination plating of matte tin ensures long-term durability. Whether for industrial, aerospace, or telecommunications applications, the EBC06DCKI-S288 connector delivers unmatched quality and performance.