EBC06DCKI

Heilind Number:SULEBC06DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCKI

Detailed Description

Introducing the EBC06DCKI, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal conductivity and longevity. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of power and signal transmission requirements. The connector offers 12 positions with a pitch of 2.54mm, allowing for secure and precise mating. Its threaded mount type and thru-hole termination method make installation easy and secure, while the straight orientation and loop bellow contact type provide seamless connectivity. Operating within a wide temperature range of -65 to 125 °C, this connector is highly reliable in harsh environments. With a compact design measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Whether used in industrial machinery, telecommunications, or aerospace systems, the EBC06DCKI ensures dependable performance.