EBC06DCKN

Heilind Number:SULEBC06DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCKN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCKN

Detailed Description

The SKU EBC06DCKN is a high-performance board-to-board connector designed for reliable electronic connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity in demanding environments. With a rated amperage of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender, loop bellow contact type, and straight orientation make it easy to integrate into various PCB designs. Boasting 12 positions with 2 rows, it offers ample connectivity options. The termination method of thru-hole and contact plating of gold provide excellent signal conductivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for both standard and harsh conditions. The connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Its matte tin termination plating ensures soldering reliability. Overall, the EBC06DCKN is perfect for use in industries requiring high-quality board-to-board connectors.