EBC06DCKS-S288

Heilind Number:SULEBC06DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCKS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBC06DCKS-S288. This high-quality connector features a female gender with two rows, ideal for secure and efficient connections. With a side hole mount type and card extender termination method, installation is convenient. Crafted with durable phosphor bronze contacts plated in gold, it ensures reliable conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. Designed with a loop bellow contact type and straddle orientation, it offers stable performance. With twelve positions and a tail length of 4.45mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, ensures versatility in PCB designs. With termination plating in matte tin, it meets industry standards for quality and performance. Perfect for high-reliability applications, this EBC06DCKSS288 connector is a must-have for your electronic projects.