EBC06DCKS

Heilind Number:SULEBC06DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCKS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCKS

Detailed Description

Introducing the EBC06DCKS, a high-performance Board To Board PCB Connector designed for reliability and efficiency. This female connector features two rows with 12 positions, allowing for seamless connectivity in electronic applications. With a contact pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures optimal signal transmission at an amperage of 3A and voltage of 700VAC. The termination method is Through Hole, guaranteeing secure assembly. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The straight orientation and side hole mount type offer versatility in installation. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient. The matte tin termination plating enhances durability. Perfect for demanding industries, the EBC06DCKS is a top choice for professionals seeking top-quality connectors.