EBC06DCKT-S288

Heilind Number:SULEBC06DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCKT-S288

Detailed Description

SKU EBC06DCKT-S288 features a robust design crafted from PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and voltage capacity of 700VAC, this female connector is ideal for high-power applications. Its two rows with 12 positions offer ample connectivity, while the gold-plated Phosphor Bronze contacts guarantee optimal signal transfer. The threaded mount type and card extender termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its loop bellow contact type and straddle orientation further enhance its versatility. Measuring 9.4mm in width and 15.49mm in height, with a tail length of 4.45mm, it ensures easy installation. The matte tin termination plating adds durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for your connectivity needs, meeting high-performance standards.