EBC06DCKT

Heilind Number:SULEBC06DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCKT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCKT

Detailed Description

Introducing the EBC06DCKT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with threaded mounting ensuring stability. Built with PBT and phosphor bronze materials, it guarantees durability and reliable performance. The contact material is gold-plated phosphor bronze, offering excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. The contact type, Loop Bellow, and straight orientation further enhance its versatility. With 12 positions and a tail length of 4.83mm, it accommodates multiple connections efficiently. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. The termination plating of matte tin ensures long-term functionality. Perfect for use in hi-rel environments, this connector, with the acronym EBC06DCKT, is a top choice for professionals in various industries.