EBC06DCMD-S288

Heilind Number:SULEBC06DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCMD-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EBC06DCMD-S288. Designed for high-performance applications, this female connector features two rows with a 2.54mm pitch and 12 hairpin contacts made of gold-plated phosphor bronze, ensuring reliable conductivity. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. The connector, suited for card extender termination, boasts a clearance hole mount type and straddle orientation. Operating flawlessly in harsh environments, it offers a wide temperature range of -65 to 125°C. Its compact dimensions, with a connector height of 15.49mm and width of 9.4mm, make it ideal for space-constrained designs. Matte tin termination plating enhances durability. Trust in the EBC06DCMDS288 for seamless board-to-board connectivity in aerospace, defense, and industrial applications.