EBC06DCMD

Heilind Number:SULEBC06DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCMD

Detailed Description

Introducing the EBC06DCMD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic systems. This female connector features two rows with a pitch of 2.54mm, perfect for accommodating 12 hairpin contacts. Made from durable PBT and phosphor bronze materials with gold plating, it ensures excellent conductivity and corrosion resistance. With a clearance hole mount type and wire wrap termination method, installation is effortless. Operating at voltages up to 700VAC and amperages of 3A, it's suitable for various applications. The connector's straight orientation and 14.22mm tail length provide flexibility in assembly. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance even in harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Whether used in consumer electronics or industrial machinery, the EBC06DCMD is a dependable choice for seamless connectivity.