| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC06DCMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC06DCMH-S288 |
EBC06DCMH-S288
| Heilind Number: | SULEBC06DCMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC06DCMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBC06DCMH-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, it ensures excellent conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for high-power systems. Its two rows of 12 hairpin contacts on a 2.54mm pitch allow for secure and efficient connections. The termination method of card extender and clearance hole mount type make for easy installation. With an operating temperature range of -65 to 125°C, it performs reliably in extreme environmental conditions. The EBC06DCMHS288 is ideal for aerospace, defense, and industrial applications where ruggedness and high performance are essential.

