EBC06DCMH

Heilind Number:SULEBC06DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCMH

Detailed Description

The PBT & Phosphor Bronze board to board PCB connector, with SKU EBC06DCMH, offers reliable connectivity in electronic applications. Featuring a female gender and two rows, it is designed for clearance hole mounting with a wire wrap termination method. The contacts, made of phosphor bronze and gold-plated, ensure efficient signal transmission. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, this connector is suitable for high-power applications. Its hairpin contact type and straight orientation, along with 12 positions and a tail length of 14.22mm, facilitate secure connections. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in various environments. With a compact size, measuring 9.4mm in width and 15.49mm in height, this connector is ideal for space-constrained designs. Terminated with matte tin plating, it complies with RoHS regulations. The EBC06DCMH connector is part of our high-quality range of connectors, ensuring durability and reliability in demanding scenarios.