EBC06DCMI-S288

Heilind Number:SULEBC06DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCMI-S288

Detailed Description

Introducing the EBC06DCMI-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a compact form factor and durable construction, this connector features PBT and phosphor bronze materials, ensuring long-lasting performance even in demanding environments. The female gender, two rows, and threaded mount type offer secure and stable installation. The termination method of card extender, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. The hairpin contact type, straddle orientation, and 12 positions provide versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a tail length of 13.84mm, this connector is ideal for use in various industries. Its matte tin termination plating ensures compatibility with different PCBs. The EBC06DCMI-S288 is the perfect choice for high-reliability electronic systems requiring efficient board-to-board connections.