EBC06DCMN-S288

Heilind Number:SULEBC06DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCMN-S288

Detailed Description

The EBC06DCMN-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a female gender and two rows of contacts, this connector features a termination method of card extender, making it easy to integrate into your PCB setup. Constructed with durable PBT and phosphor bronze materials, and boasting a gold contact plating, it ensures excellent conductivity and longevity. The 2.54mm pitch and hairpin contact type further enhance its performance, while the straddle orientation allows for efficient connection. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Trusted for its quality and reliability, the EBC06DCMN-S288 is a crucial component for your connectivity needs in aerospace, defense, and other high-reliability industries.