EBC06DCMN

Heilind Number:SULEBC06DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCMN

Detailed Description

Introducing SKU EBC06DCMN, a high-performance female board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring two rows of 12 hairpin contacts made of durable phosphor bronze and plated with gold, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With a pitch of 2.54mm (.1 in) and straight orientation, it offers easy integration into circuit boards. The termination method of wire wrap and termination plating of matte tin guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for applications requiring rugged and dependable performance. Its compact design, with a height of 15.49mm and width of 9.4mm (.37 in), makes it suitable for space-constrained setups. Trust in the EBC06DCMN for efficient and durable board-to-board connectivity in your electronic systems.