EBC06DCMS-S288

Heilind Number:SULEBC06DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCMS-S288

Detailed Description

Introducing the EBC06DCMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 12 positions for seamless connectivity. Crafted with precision, it boasts a termination method of Card Extender and contact material of Phosphor Bronze with Gold plating, ensuring reliable signal transmission. The connector, with a voltage rating of 700 VAC and amperage of 3A, operates flawlessly even in harsh environments with an operating temperature range of -65 to 125°C. Its unique Hairpin contact type and side hole mount design offer versatility during installation. With a compact size (15.49mm in height, 9.4mm in width) and a tail length of 13.84mm, it maximizes space efficiency without compromising performance. Ideal for use in aerospace, defense, and industrial sectors, this connector guarantees durability and longevity, meeting the highest standards of quality and reliability. Elevate your connectivity solutions with the EBC06DCMSS288.