EBC06DCMS

Heilind Number:SULEBC06DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCMS

Detailed Description

Introducing the EBC06DCMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 inch) and two rows of 12 positions, this connector offers reliable connectivity in compact spaces. Featuring female gender, straight orientation, and side hole mount type, it ensures easy installation on PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for various power and signal transmission tasks. With a wide operating temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. The termination method of wire wrap and termination plating of matte tin further enhance its performance and longevity. Whether in aerospace, defense, or industrial applications, the EBC06DCMS delivers exceptional quality and reliability. Elevate your connectivity solutions with this top-of-the-line connector.