EBC06DCMT-S288

Heilind Number:SULEBC06DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCMT-S288

Detailed Description

Introducing the EBC06DCMT-S288, a high-quality Board To Board PCB Connector designed for reliable and efficient connectivity in electronic devices. This female connector features two rows with a pitch of 2.54mm, perfect for accommodating 12 positions. Its threaded mount type and card extender termination method ensure secure attachment, while the contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. With an amperage rating of 3A and a voltage resistance of 700 VAC, this connector is suitable for various power and signal transmission applications. The hairpin contact type and straddle orientation further enhance its performance, while the -65 to 125 °C operating temperature range ensures reliability in diverse environments. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 13.84mm, this connector offers a compact yet durable solution for your PCB connections. Trust in the EBC06DCMT-S288 for seamless and long-lasting connectivity in your electronic designs.