EBC06DCMT

Heilind Number:SULEBC06DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCMT

Detailed Description

Introducing SKU EBC06DCMT, a high-performance female board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 2.54mm, this connector features two rows and 12 positions, making it ideal for various applications. Its threaded mount type and wire wrap termination method ensure secure installation. Crafted from durable PBT and phosphor bronze with gold plating, it guarantees optimal conductivity and longevity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for demanding environments. The hairpin contact type and straight orientation further enhance its versatility. With a tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height, it offers space-saving solutions without compromising on performance. Trust in the EBC06DCMT for your connectivity needs in aerospace, defense, industrial, and other critical applications.