EBC06DCSD-S288

Heilind Number:SULEBC06DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCSD-S288

Detailed Description

EBC06DCSD-S288 is a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring PBT and Phosphor Bronze construction, this female connector offers reliable power delivery with a 3A amperage rating and a voltage capacity of 700VAC. With two rows of contacts in a 2.54mm pitch, it ensures efficient signal transmission. The gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced durability. Its card extender termination method and hairpin contact type facilitate easy and secure connection. Operating seamlessly in a wide temperature range (-65 to 125°C), this connector is suitable for harsh environments. With 12 positions and a compact design, it enables high-density PCB layouts. The connector's clearance hole mount type and straddle orientation provide flexibility in installation. With a tail length of 3.68mm and a connector height of 15.49mm, it offers versatility in application. The matte tin termination plating ensures corrosion resistance. Ideal for aerospace, defense, and industrial electronics, this connector meets the stringent requirements of hi-rel environments. Trust in the EBC06DCSDS288 for superior performance in your connectivity solutions.