| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC06DCSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC06DCSD |
EBC06DCSD
| Heilind Number: | SULEBC06DCSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC06DCSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC06DCSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent performance requirements. The two rows of Hairpin contacts, with 12 positions each, offer secure connectivity. The straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the EBC06DCSD for efficient and durable board-to-board connections.

