EBC06DCSH-S288

Heilind Number:SULEBC06DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCSH-S288

Detailed Description

The EBC06DCSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 12 female contacts, this connector ensures reliable signal transmission in even the most rigorous environments. Constructed with PBT and Phosphor Bronze materials, and boasting a voltage rating of 700 VAC, it offers exceptional durability and performance. The contact plating of gold and termination plating of matte tin further enhance its conductivity and longevity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its hairpin contact type and straddle orientation make it easy to install and maintain. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Whether for aerospace, military, or industrial use, the EBC06DCSH-S288 is a reliable choice for high-reliability connectivity solutions.