EBC06DCSI-S288

Heilind Number:SULEBC06DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCSI-S288

Detailed Description

Introducing the EBC06DCSI-S288, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a sleek and compact design, this connector is ideal for applications requiring reliable signal transmission. With a pitch of 2.54mm, it ensures seamless connectivity in crowded PCB layouts. The female gender and threaded mount type offer secure and stable attachment. Crafted from PBT and phosphor bronze, with gold-plated contacts, it guarantees excellent conductivity and corrosion resistance. The 12-position, dual-row configuration with hairpin contacts allows for efficient data transfer. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 700VAC and amperage of 3A, it meets high-performance standards. The matte tin termination plating ensures longevity and reliability. Perfect for aerospace, defense, and industrial applications, the EBC06DCSI-S288 sets the benchmark for quality in connectivity solutions.