EBC06DCSI

Heilind Number:SULEBC06DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCSI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCSI

Detailed Description

Introducing the EBC06DCSI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated contacts offer excellent conductivity, while the hairpin contact type and straight orientation facilitate easy mating. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, it meets the requirements of various electronic systems. The connector's 12 positions and 2 rows provide ample connectivity options, while the tail length of 4.06mm allows for efficient soldering. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in diverse industries. Measuring 15.49mm in height and 9.4mm in width, the EBC06DCSI is compact yet robust. With matte tin termination plating ensuring long-term durability, this connector is ideal for applications where reliability is paramount. Whether it's aerospace, telecommunications, or industrial machinery, the EBC06DCSI delivers exceptional performance, making it a top choice for engineers and designers seeking quality connectivity solutions.